Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-220MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel14P7291
Re-Reel57AJ0731
Cut Tape57AJ0731
Product RangeSRR1210 Series
Your Part Number
262 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.880 |
| 25+ | $1.720 |
| 50+ | $1.570 |
| 100+ | $1.440 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.858 |
| 1000+ | $0.833 |
| 1500+ | $0.831 |
| 2500+ | $0.828 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-220MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel14P7291
Re-Reel57AJ0731
Cut Tape57AJ0731
Product RangeSRR1210 Series
Inductance22µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeSRR1210 Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
4.5A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.038ohm
Product Length
12mm
Product Height
10mm
Alternatives for SRR1210-220M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
