Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-150M.Copy
Newark Part No.30AC0712
Product RangeSRR1210 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $0.901 |
| 500+ | $0.881 |
| 1000+ | $0.860 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$225.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-150M.Copy
Newark Part No.30AC0712
Product RangeSRR1210 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeSRR1210 Series
Power Inductor Case12mm x 12mm x 10mm
Inductance Tolerance± 20%
DC Resistance Max32mohm
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
Inductance Tolerance
± 20%
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
5.3A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
32mohm
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRR1210-150M.
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
