Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-822KL
Newark Part No.
Full Reel14P7278
Re-Reel33AK4558
Cut Tape33AK4558
Product RangeSRR1208 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.739 | $591.20 |
| Total Price | $591.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $0.739 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 1000+ | $0.655 |
| 2000+ | $0.601 |
| 4000+ | $0.548 |
| 6000+ | $0.531 |
| 10000+ | $0.521 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-822KL
Newark Part No.
Full Reel14P7278
Re-Reel33AK4558
Cut Tape33AK4558
Product RangeSRR1208 Series
Technical Datasheet
Inductance8.2mH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)220mA
Product RangeSRR1208 Series
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
DC Resistance Max17ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
200mA
Saturation Current (Isat)
220mA
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
DC Resistance Max
17ohm
Product Length
12.7mm
Product Height
8.5mm
Alternatives for SRR1208-822KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
