Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-222KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X7738RL
Cut Tape06X7738
Product RangeSRR1208 Series
Your Part Number
1,866 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.863 |
| 25+ | $0.818 |
| 50+ | $0.774 |
| 100+ | $0.729 |
| 500+ | $0.627 |
| 1000+ | $0.589 |
| 2500+ | $0.576 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-222KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X7738RL
Cut Tape06X7738
Product RangeSRR1208 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeSRR1208 Series
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
DC Resistance Max4.2ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
400mA
Saturation Current (Isat)
420mA
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
DC Resistance Max
4.2ohm
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (3)
Alternatives for SRR1208-222KL
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
