Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-222KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel43K0758
Re-Reel33AK4556RL
Cut Tape33AK4556
Product RangeSRR1208 Series
Your Part Number
815 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 25+ | $0.874 |
| 100+ | $0.738 |
| 250+ | $0.637 |
| 500+ | $0.609 |
| 1000+ | $0.582 |
| 5000+ | $0.570 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.478 |
| 2400+ | $0.468 |
| 4000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-222KLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel43K0758
Re-Reel33AK4556RL
Cut Tape33AK4556
Product RangeSRR1208 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)420mA
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max4.2ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
4.2ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
420mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR1208-222KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
