Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-151KL
Newark Part No.61J9078
Product RangeSRR1208 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
| 1000+ | $0.701 |
| 2000+ | $0.648 |
| 4000+ | $0.595 |
| 6000+ | $0.578 |
| 10000+ | $0.568 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 400
$580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-151KL
Newark Part No.61J9078
Product RangeSRR1208 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Product RangeSRR1208 Series
Saturation Current (Isat)1.72A
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max0.24ohm
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.72A
Inductor Case / Package
-
DC Resistance Max
0.24ohm
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Product Range
SRR1208 Series
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
Inductance Tolerance
± 15%
Product Length
12.7mm
Product Height
8.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
