Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-101YL
Newark Part No.
Full Reel38AC2397
Re-Reel50M4931
Cut Tape50M4931
Product RangeSRR1208 Series
Your Part Number
1,563 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.887 |
| 25+ | $0.886 |
| 50+ | $0.819 |
| 100+ | $0.752 |
| 250+ | $0.742 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $0.636 |
| 800+ | $0.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-101YL
Newark Part No.
Full Reel38AC2397
Re-Reel50M4931
Cut Tape50M4931
Product RangeSRR1208 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)1.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeSRR1208 Series
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
2.1A
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
DC Resistance Max
0.17ohm
Product Length
12.7mm
Product Height
8.5mm
Technical Docs (2)
Alternatives for SRR1208-101YL
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
