Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-100MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel61J9071RL
Cut Tape61J9071
Product RangeSRR1208 Series
Your Part Number
6,903 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 25+ | $0.874 |
| 100+ | $0.737 |
| 250+ | $0.686 |
| 500+ | $0.672 |
| 1000+ | $0.659 |
| 5000+ | $0.645 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-100MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Re-Reel61J9071RL
Cut Tape61J9071
Product RangeSRR1208 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)6.7A
Product RangeSRR1208 Series
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
DC Resistance Max
0.021ohm
Product Length
12.7mm
Product Height
8.5mm
RMS Current (Irms)
5A
Saturation Current (Isat)
6.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR1208-100ML
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
