Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1206-122KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J9047
Re-Reel06X7714RL
Cut Tape06X7714
Product RangeSRR1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 25+ | $0.880 |
| 100+ | $0.746 |
| 250+ | $0.731 |
| 500+ | $0.695 |
| 1000+ | $0.659 |
| 5000+ | $0.592 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.662 |
| 1000+ | $0.639 |
| 2000+ | $0.587 |
| 4000+ | $0.535 |
| 6000+ | $0.518 |
| 10000+ | $0.509 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-122KLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel61J9047
Re-Reel06X7714RL
Cut Tape06X7714
Product RangeSRR1206 Series
Technical Datasheet
Inductance1.2mH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)510mA
Product RangeSRR1206 Series
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Inductor Case / Package-
DC Resistance Max2.65ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2mH
Inductor Construction
Shielded
Product Range
SRR1206 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Saturation Current (Isat)
510mA
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
DC Resistance Max
2.65ohm
Product Length
12.7mm
Product Height
6.5mm
Technical Docs (3)
Alternatives for SRR1206-122KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
