Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050HA-180YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel61AK2509RL
Cut Tape61AK2509
Product RangeSRR1050HA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.420 | $7.10 |
| Total Price | $7.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.420 |
| 10+ | $0.975 |
| 15+ | $0.941 |
| 25+ | $0.908 |
| 50+ | $0.874 |
| 125+ | $0.840 |
| 250+ | $0.803 |
| 500+ | $0.765 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050HA-180YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel61AK2509RL
Cut Tape61AK2509
Product RangeSRR1050HA Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeSRR1050HA Series
Inductor Case / Package-
DC Resistance Max0.051ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
SRR1050HA Series
DC Resistance Max
0.051ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
