Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1050A-2R2YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel96Y9740RL
Cut Tape96Y9740
Product RangeSRR1050A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.190 | $1.19 |
| Total Price | $1.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 25+ | $0.842 |
| 100+ | $0.800 |
| 250+ | $0.749 |
| 500+ | $0.723 |
| 1000+ | $0.696 |
| 5000+ | $0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-2R2YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel96Y9740RL
Cut Tape96Y9740
Product RangeSRR1050A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Power Inductor Case10mm x 10.2mm x 4.8mm
Product RangeSRR1050A Series
DC Resistance Max9mohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRR1050A-2R2Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 2.2μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.0071mohm (±20%)
- Maximum RMS current (Irms) is 7.2A
- Maximum saturation current (Isat) is 8.2A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10.2mm x 10mm x 4.8mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10.2mm x 4.8mm
DC Resistance Max
9mohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
8.2A
Product Range
SRR1050A Series
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
