Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1050A-220YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel96Y9741RL
Cut Tape96Y9741
Product RangeSRR1050A Series
Your Part Number
770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.470 |
| 25+ | $1.350 |
| 50+ | $1.230 |
| 100+ | $1.130 |
| 250+ | $0.965 |
| 500+ | $0.871 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050A-220YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel96Y9741RL
Cut Tape96Y9741
Product RangeSRR1050A Series
Inductance22µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.95A
Product RangeSRR1050A Series
Power Inductor Case10mm x 10.2mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.062ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRR1050A-220Y from Bourns is a SRR1050A series SMD shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting, DC to DC converters, power supplies.
- Automotive grade AEC-Q200 qualified
- Inductance is 22μH at 1MHz/1V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.046mohm (±20%)
- Maximum RMS current (Irms) is 2.9A
- Maximum saturation current (Isat) is 2.95A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 10.2mm x 10mm x 4.8mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR1050A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.95A
Power Inductor Case
10mm x 10.2mm x 4.8mm
DC Resistance Max
0.062ohm
Product Length
10mm
Product Height
4.8mm
Alternatives for SRR1050A-220Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
