Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-471KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel02J4572
Cut Tape34C8930
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $0.620 | $372.00 |
| Total Price | $372.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 600+ | $0.620 |
| 1200+ | $0.608 |
| 1800+ | $0.595 |
| 3000+ | $0.583 |
| 6000+ | $0.570 |
| 15000+ | $0.558 |
| 30000+ | $0.546 |
| 60000+ | $0.533 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.722 |
| 1800+ | $0.708 |
| 3000+ | $0.693 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-471KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel02J4572
Cut Tape34C8930
Product RangeSRR1005 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeSRR1005 Series
Inductor Case / Package-
DC Resistance Max1.6ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SRR1005 series shielded Power Inductor with ferrite DR and RI core. It has copper/nickel/tin termination, DAP base and an enamelled copper wire winding. It is suitable for input/output of DC/DC converters.
- Available in E12 series
- 5.2mm Unit height
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR1005 Series
DC Resistance Max
1.6ohm
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
