Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-470YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7701RL
Cut Tape06X7701
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.010 | $1.01 |
| Total Price | $1.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.845 |
| 25+ | $0.801 |
| 50+ | $0.758 |
| 100+ | $0.714 |
| 500+ | $0.687 |
| 1000+ | $0.598 |
| 2500+ | $0.580 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-470YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel06X7701RL
Cut Tape06X7701
Product RangeSRR1005 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeSRR1005 Series
Power Inductor Case12.7mm x 10mm x 5.2mm
Inductor Case / Package-
DC Resistance Max0.19ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRR1005 Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
1.3A
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
0.19ohm
Product Length
12.7mm
Product Height
5.2mm
Alternatives for SRR1005-470Y
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
