Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-330Y
Newark Part No.02J4567
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 1000+ | $0.688 |
| 2000+ | $0.636 |
| 4000+ | $0.584 |
| 6000+ | $0.567 |
| 10000+ | $0.557 |
Price for:Each (Supplied on Full Reel)
Minimum: 600
Multiple: 600
$426.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-330Y
Newark Part No.02J4567
Product RangeSRR1005 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Product RangeSRR1005 Series
Saturation Current (Isat)1.56A
Power Inductor Case12.7mm x 10mm x 5.2mm
Inductance Tolerance± 15%
DC Resistance Max0.16ohm
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.56A
Inductance Tolerance
± 15%
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
1.2A
Product Range
SRR1005 Series
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
0.16ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRR1005-330Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
