Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-2R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34C8921
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.533 |
Price for:Each (Supplied on Cut Tape);Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$319.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-2R2MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34C8921
Product RangeSRR1005 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.1A
Saturation Current (Isat)6.1A
Product RangeSRR1005 Series
Inductor Case / Package-
DC Resistance Max27mohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Saturation Current (Isat)
6.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.1A
Product Range
SRR1005 Series
DC Resistance Max
27mohm
Product Length
12.7mm
Product Height
5.2mm
Technical Docs (2)
Alternatives for SRR1005-2R2M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
