Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34C8915
Cut Tape34C8915
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $0.483 | $289.80 |
| Total Price | $289.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 600+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-100MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel34C8915
Cut Tape34C8915
Product RangeSRR1005 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Product RangeSRR1005 Series
Saturation Current (Isat)3A
Power Inductor Case12.7mm x 10mm x 5.2mm
Inductance Tolerance± 20%
DC Resistance Max0.065ohm
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
3A
Inductance Tolerance
± 20%
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
2A
Product Range
SRR1005 Series
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
0.065ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRR1005-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
