Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0745HA-220M
Newark Part No.88AK0175
Product RangeSRR0745HA Series
Packaging Options
952 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.310 |
| 25+ | $1.140 |
| 50+ | $1.110 |
| 100+ | $1.080 |
| 250+ | $1.010 |
| 500+ | $0.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745HA-220M
Newark Part No.88AK0175
Product RangeSRR0745HA Series
Inductance22µH
RMS Current (Irms)1.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.75A
Product RangeSRR0745HA Series
Inductor Case / Package-
DC Resistance Max0.096ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR0745HA Series
DC Resistance Max
0.096ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.75A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability