Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0745A-471M
Newark Part No.41Y0289
Product RangeSRR0745A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.462 |
| 4000+ | $0.415 |
| 6000+ | $0.400 |
| 10000+ | $0.391 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1000
$1,386.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-471M
Newark Part No.41Y0289
Product RangeSRR0745A Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)290mA
Inductor ConstructionShielded
Saturation Current (Isat)340mA
Product RangeSRR0745A Series
Power Inductor Case7.3mm x 7.3mm x 4.5mm
DC Resistance Max2.2ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
SRR0745A Series
DC Resistance Max
2.2ohm
Product Length
7.3mm
Product Height
4.5mm
RMS Current (Irms)
290mA
Saturation Current (Isat)
340mA
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR0745A-471M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
