Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0745A-470MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel41Y0288
Re-Reel31Y4634RL
Cut Tape31Y4634
Product RangeSRR0745A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.913 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.529 |
| 4000+ | $0.482 |
| 6000+ | $0.467 |
| 10000+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-470MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel41Y0288
Re-Reel31Y4634RL
Cut Tape31Y4634
Product RangeSRR0745A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.05A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.2A
Product Range
SRR0745A Series
DC Resistance Max
0.21ohm
Product Length
7.3mm
Product Height
4.5mm
Alternatives for SRR0745A-470M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
