Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0735A-561MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel87X9439RL
Cut Tape87X9439
Product RangeSRR0735A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.980 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 25+ | $0.735 |
| 100+ | $0.698 |
| 250+ | $0.654 |
| 500+ | $0.622 |
| 1000+ | $0.576 |
| 5000+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-561MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel87X9439RL
Cut Tape87X9439
Product RangeSRR0735A Series
Technical Datasheet
Inductance560µH
RMS Current (Irms)230mA
Inductor ConstructionShielded
Saturation Current (Isat)250mA
Product RangeSRR0735A Series
DC Resistance Max3.5ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560µH
Inductor Construction
Shielded
Product Range
SRR0735A Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
230mA
Saturation Current (Isat)
250mA
DC Resistance Max
3.5ohm
Product Length
7.3mm
Product Height
3.5mm
Technical Docs (2)
Alternatives for SRR0735A-561M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
