Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-4R7MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61J8922
Product RangeSRR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.502 |
| 3000+ | $0.474 |
| 5000+ | $0.449 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-4R7MLCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.61J8922
Product RangeSRR0604 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Product RangeSRR0604 Series
Saturation Current (Isat)2.55A
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.55A
Inductor Case / Package
-
DC Resistance Max
60mohm
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2A
Product Range
SRR0604 Series
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
Inductance Tolerance
± 20%
Product Length
6.5mm
Product Height
4.8mm
Technical Docs (2)
Alternatives for SRR0604-4R7ML
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
