Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-331KLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel61J8921
Re-Reel64AH8773RL
Cut Tape64AH8773
Product RangeSRR0604 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $1.060 |
| 25+ | $0.969 |
| 50+ | $0.883 |
| 100+ | $0.810 |
| 250+ | $0.694 |
| 500+ | $0.627 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.447 |
| 2000+ | $0.405 |
| 4000+ | $0.364 |
| 6000+ | $0.351 |
| 10000+ | $0.344 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-331KLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel61J8921
Re-Reel64AH8773RL
Cut Tape64AH8773
Product RangeSRR0604 Series
Inductance330µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)280mA
Power Inductor Case6.5mm x 6.5mm x 4.6mm
Product RangeSRR0604 Series
Inductor Case / Package-
DC Resistance Max2.1ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6.5mm x 4.6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
200mA
Saturation Current (Isat)
280mA
Product Range
SRR0604 Series
DC Resistance Max
2.1ohm
Product Length
6.5mm
Product Height
4.6mm
Alternatives for SRR0604-331KL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
