Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR0604-2R2ML
Newark Part No.76T0727
Product RangeSRR0604 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.447 |
| 2000+ | $0.405 |
| 4000+ | $0.364 |
| 6000+ | $0.351 |
| 10000+ | $0.344 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$447.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-2R2ML
Newark Part No.76T0727
Product RangeSRR0604 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSRR0604 Series
Power Inductor Case6.5mm x 6.5mm x 4.8mm
Inductor Case / Package-
DC Resistance Max32mohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height4.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
3.5A
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
DC Resistance Max
32mohm
Product Length
6.5mm
Product Height
4.6mm
Alternatives for SRR0604-2R2ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate