Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-221KLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel61J8916
Re-Reel33AK4535RL
Cut Tape33AK4535
Product RangeSRR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.436 | $436.00 |
| Total Price | $436.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.436 |
| 2000+ | $0.426 |
| 3000+ | $0.417 |
| 5000+ | $0.409 |
| 10000+ | $0.400 |
| 25000+ | $0.392 |
| 50000+ | $0.383 |
| 100000+ | $0.375 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.457 |
| 3000+ | $0.439 |
| 5000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-221KLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel61J8916
Re-Reel33AK4535RL
Cut Tape33AK4535
Product RangeSRR0604 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)320mA
Product RangeSRR0604 Series
Inductor Case / Package-
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
SRR0604 Series
DC Resistance Max
1.7ohm
Product Length
6.5mm
Product Height
4.6mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
320mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR0604-221KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
