Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-R82MCopy
Newark Part No.
Full Reel88K6793
Re-Reel06X7537
Cut Tape06X7537
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.670 |
| 25+ | $1.530 |
| 50+ | $1.390 |
| 100+ | $1.280 |
| 250+ | $1.090 |
| 500+ | $0.988 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.663 |
| 2000+ | $0.602 |
| 4000+ | $0.540 |
| 6000+ | $0.521 |
| 10000+ | $0.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R82MCopy
Newark Part No.
Full Reel88K6793
Re-Reel06X7537
Cut Tape06X7537
Product RangeSRP7030 Series
Inductance820nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP7030 Series
Power Inductor Case7.6mm x 6.5mm x 3.2mm
Inductor Case / Package-
DC Resistance Max6600µohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
SRP7030 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
14A
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
DC Resistance Max
6600µohm
Product Length
7.6mm
Product Height
3.2mm
Alternatives for SRP7030-R82M
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
