Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030-R22MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel88K6789
Cut Tape04P1979
Product RangeSRP7030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.685 | $685.00 |
| Total Price | $685.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.685 |
| 2000+ | $0.667 |
| 3000+ | $0.654 |
| 5000+ | $0.640 |
| 10000+ | $0.627 |
| 25000+ | $0.614 |
| 50000+ | $0.600 |
| 100000+ | $0.587 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.566 |
| 3000+ | $0.548 |
| 5000+ | $0.537 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030-R22MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel88K6789
Cut Tape04P1979
Product RangeSRP7030 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)23A
Inductor ConstructionShielded
Product RangeSRP7030 Series
Saturation Current (Isat)34A
Power Inductor Case7.6mm x 6.5mm x 3.2mm
Inductor Case / Package-
DC Resistance Max2.4mohm
Inductance Tolerance± 20%
Product Length7.6mm
Product Width6.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Saturation Current (Isat)
34A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
23A
Product Range
SRP7030 Series
Power Inductor Case
7.6mm x 6.5mm x 3.2mm
DC Resistance Max
2.4mohm
Product Length
7.6mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SRP7030-R22M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
