Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-1R0MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel64X8745
Re-Reel64X8744RL
Cut Tape64X8744
Product RangeSRP7028A Series
Your Part Number
5,964 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 25+ | $0.958 |
| 100+ | $0.865 |
| 250+ | $0.754 |
| 500+ | $0.718 |
| 1000+ | $0.704 |
| 5000+ | $0.689 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.610 |
| 3000+ | $0.556 |
| 5000+ | $0.533 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-1R0MCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.
Full Reel64X8745
Re-Reel64X8744RL
Cut Tape64X8744
Product RangeSRP7028A Series
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeSRP7028A Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP7028A Series
DC Resistance Max
0.01ohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
11A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
