Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-2R2M
Newark Part No.
Full Reel26AK6815
Re-Reel62AJ9122
Cut Tape62AJ9122
Product RangeSRP6530A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.886 |
| 25+ | $0.841 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.683 |
| 2000+ | $0.629 |
| 4000+ | $0.575 |
| 6000+ | $0.558 |
| 10000+ | $0.547 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-2R2M
Newark Part No.
Full Reel26AK6815
Re-Reel62AJ9122
Cut Tape62AJ9122
Product RangeSRP6530A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Power Inductor Case7.1mm x 6.6mm x 3mm
Product RangeSRP6530A Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10A
Saturation Current (Isat)
14A
Product Range
SRP6530A Series
DC Resistance Max
0.02ohm
Product Length
7.1mm
Product Height
3mm
Alternatives for SRP6530A-2R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability