Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-220MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel67AC6920
Re-Reel32AK6211RL
Cut Tape32AK6211
Product RangeSRP6060FA Series
Your Part Number
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.540 |
| 100+ | $1.390 |
| 250+ | $1.310 |
| 500+ | $1.280 |
| 1000+ | $1.260 |
| 5000+ | $1.230 |
Full Reel
| Quantity | Price |
|---|---|
| 750+ | $0.950 |
| 2250+ | $0.866 |
| 3750+ | $0.829 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-220MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel67AC6920
Re-Reel32AK6211RL
Cut Tape32AK6211
Product RangeSRP6060FA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeSRP6060FA Series
Inductor Case / Package-
DC Resistance Max0.0605ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRP6060FA Series
DC Resistance Max
0.0605ohm
Product Length
6.6mm
Product Height
5.8mm
RMS Current (Irms)
5A
Saturation Current (Isat)
5.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
