Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-150MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4104RL
Cut Tape65AC4104
Product RangeSRP6060FA Series
Your Part Number
11,760 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 25+ | $1.640 |
| 100+ | $1.350 |
| 250+ | $1.270 |
| 500+ | $1.150 |
| 1000+ | $1.100 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6060FA-150MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4104RL
Cut Tape65AC4104
Product RangeSRP6060FA Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6A
Inductor ConstructionShielded
Saturation Current (Isat)5.8A
Product RangeSRP6060FA Series
Power Inductor Case6.6mm x 6.4mm x 5.8mm
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP6060FA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6A
Saturation Current (Isat)
5.8A
Power Inductor Case
6.6mm x 6.4mm x 5.8mm
DC Resistance Max
0.043ohm
Product Length
6.6mm
Product Height
5.8mm
Technical Docs (2)
Alternatives for SRP6060FA-150M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
