Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-R47M
Newark Part No.
Full Reel65AH1143
Re-Reel69AH2641
Cut Tape69AH2641
Product RangeSRP6030VA Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.869 |
| 2000+ | $0.820 |
| 4000+ | $0.740 |
| 6000+ | $0.713 |
| 10000+ | $0.686 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030VA-R47M
Newark Part No.
Full Reel65AH1143
Re-Reel69AH2641
Cut Tape69AH2641
Product RangeSRP6030VA Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)21A
Product RangeSRP6030VA Series
Power Inductor Case6.6mm x 6.6mm x 2.8mm
Inductor Case / Package-
DC Resistance Max4000µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP6030VA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
20A
Saturation Current (Isat)
21A
Power Inductor Case
6.6mm x 6.6mm x 2.8mm
DC Resistance Max
4000µohm
Product Length
6.6mm
Product Height
2.8mm
Technical Docs (2)
Alternatives for SRP6030VA-R47M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate