Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-5R6MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel33AH9581
Re-Reel66AH0672RL
Cut Tape66AH0672
Product RangeSRP5050FA Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.200 | $2.20 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $2.100 |
| 25+ | $1.960 |
| 50+ | $1.790 |
| 100+ | $1.620 |
| 250+ | $1.440 |
| 500+ | $1.270 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.929 |
| 2500+ | $0.845 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-5R6MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel33AH9581
Re-Reel66AH0672RL
Cut Tape66AH0672
Product RangeSRP5050FA Series
Inductance5.6µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Power Inductor Case5.5mm x 5.3mm x 4.8mm
Product RangeSRP5050FA Series
Inductor Case / Package-
DC Resistance Max0.0242ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Power Inductor Case
5.5mm x 5.3mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
8.6A
Product Range
SRP5050FA Series
DC Resistance Max
0.0242ohm
Product Length
5.5mm
Product Height
4.8mm
Alternatives for SRP5050FA-5R6M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
