Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030T-3R3MCopy
Newark Part No.
Full Reel48AM5219
Re-Reel13AN8060
Cut Tape13AN8060
Product RangeSRP5030T Series
Your Part Number
206 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.350 |
| 25+ | $1.230 |
| 50+ | $1.100 |
| 100+ | $1.000 |
| 250+ | $0.839 |
| 500+ | $0.722 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.965 |
| 223+ | $0.932 |
| 225+ | $0.861 |
| 448+ | $0.793 |
| 1115+ | $0.769 |
| 2230+ | $0.756 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-3R3MCopy
Newark Part No.
Full Reel48AM5219
Re-Reel13AN8060
Cut Tape13AN8060
Product RangeSRP5030T Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRP5030T Series
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRP5030T Series
DC Resistance Max
0.038ohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
5A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRP5030T-3R3M
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
