Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030T-100MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel57AC3485
Re-Reel90W0866RL
Cut Tape90W0866
Product RangeSRP5030T Series
Your Part Number
3,063 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.749 | $0.00 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.920 |
| 100+ | $0.809 |
| 250+ | $0.808 |
| 500+ | $0.748 |
| 1000+ | $0.691 |
| 5000+ | $0.655 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.749 |
| 4000+ | $0.687 |
| 6000+ | $0.668 |
| 10000+ | $0.656 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-100MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel57AC3485
Re-Reel90W0866RL
Cut Tape90W0866
Product RangeSRP5030T Series
Inductance10µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Product RangeSRP5030T Series
DC Resistance Max0.128ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.128ohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.5A
Product Range
SRP5030T Series
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP5030T-100M
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
