Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030C-4R7M
Newark Part No.
Re-Reel69AH2638
Cut Tape69AH2638
Product RangeSRP5030C Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030C-4R7M
Newark Part No.
Re-Reel69AH2638
Cut Tape69AH2638
Product RangeSRP5030C Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP5030C Series
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP5030C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.053ohm
Product Length
5.7mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability