Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-1R5MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel43AC9541RL
Cut Tape43AC9541
Product RangeSRP5020TA Series
Your Part Number
1,020 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.060 |
| 25+ | $1.010 |
| 50+ | $0.952 |
| 100+ | $0.898 |
| 250+ | $0.875 |
| 500+ | $0.851 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020TA-1R5MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel43AC9541RL
Cut Tape43AC9541
Product RangeSRP5020TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Product RangeSRP5020TA Series
Power Inductor Case5.7mm x 5.2mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.0305ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP5020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.5A
Saturation Current (Isat)
9.8A
Power Inductor Case
5.7mm x 5.2mm x 1.8mm
DC Resistance Max
0.0305ohm
Product Length
5.7mm
Product Height
1.8mm
Alternatives for SRP5020TA-1R5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
