Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-4R7MCopy
Newark Part No.81Y1972
Product RangeSRP5015TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.569 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$1,991.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-4R7MCopy
Newark Part No.81Y1972
Product RangeSRP5015TA Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP5015TA Series
Power Inductor Case5.7mm x 5.2mm x 1.3mm
Inductor Case / Package-
DC Resistance Max0.118ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP5015TA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
4A
Power Inductor Case
5.7mm x 5.2mm x 1.3mm
DC Resistance Max
0.118ohm
Product Length
5.7mm
Product Height
1.3mm
Technical Docs (3)
Alternatives for SRP5015TA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
