Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R68M
Newark Part No.
Full Reel48AM5205
Re-Reel78X2719
Cut Tape78X2719
Product RangeSRP4020TA Series
Your Part Number
Technical Datasheet
1,404 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.718 |
Full Reel
| Quantity | Price |
|---|---|
| 152+ | $0.789 |
| 302+ | $0.726 |
| 750+ | $0.705 |
| 1500+ | $0.693 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R68M
Newark Part No.
Full Reel48AM5205
Re-Reel78X2719
Cut Tape78X2719
Product RangeSRP4020TA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7A
Saturation Current (Isat)
10A
Product Range
SRP4020TA Series
DC Resistance Max
0.019ohm
Product Length
4.45mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for SRP4020TA-R68M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate