Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R33M
Newark Part No.78X2714
Product RangeSRP4020TA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.602 |
| 4000+ | $0.540 |
| 6000+ | $0.521 |
| 10000+ | $0.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,806.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R33M
Newark Part No.78X2714
Product RangeSRP4020TA Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)10A
Inductor ConstructionShielded
Product RangeSRP4020TA Series
Saturation Current (Isat)18A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max8.6mohm
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Saturation Current (Isat)
18A
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
10A
Product Range
SRP4020TA Series
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
DC Resistance Max
8.6mohm
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP4020TA-R33M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate