Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R10YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79X2022RL
Cut Tape79X2022
Product RangeSRP4020TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.180 | $5.90 |
| Total Price | $5.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 10+ | $0.994 |
| 15+ | $0.962 |
| 25+ | $0.929 |
| 50+ | $0.884 |
| 125+ | $0.841 |
| 250+ | $0.788 |
| 500+ | $0.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-R10YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79X2022RL
Cut Tape79X2022
Product RangeSRP4020TA Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)35A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max4000µohm
Inductance Tolerance± 30%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
12A
Saturation Current (Isat)
35A
Product Range
SRP4020TA Series
DC Resistance Max
4000µohm
Product Length
4.45mm
Product Height
1.8mm
Technical Docs (1)
Alternatives for SRP4020TA-R10Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
