Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-2R2MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel78X2732
Re-Reel78X2731RL
Cut Tape78X2731
Product RangeSRP4020TA Series
Your Part Number
11,597 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $0.872 |
| 100+ | $0.829 |
| 250+ | $0.723 |
| 500+ | $0.677 |
| 1000+ | $0.649 |
| 5000+ | $0.613 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.537 |
| 6000+ | $0.526 |
| 9000+ | $0.516 |
| 15000+ | $0.505 |
| 30000+ | $0.494 |
| 75000+ | $0.483 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020TA-2R2MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel78X2732
Re-Reel78X2731RL
Cut Tape78X2731
Product RangeSRP4020TA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP4020TA Series
Inductor Case / Package-
DC Resistance Max0.061ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP4020TA Series
DC Resistance Max
0.061ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
4A
Saturation Current (Isat)
6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
