Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-2R2MCopy
Newark Part No.
Re-Reel33AK4452
Cut Tape33AK4452
Product RangeSRP4020FA Series
Your Part Number
379 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.953 |
| 50+ | $0.929 |
| 100+ | $0.904 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-2R2MCopy
Newark Part No.
Re-Reel33AK4452
Cut Tape33AK4452
Product RangeSRP4020FA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeSRP4020FA Series
Inductor Case / Package-
DC Resistance Max0.0235ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP4020FA Series
DC Resistance Max
0.0235ohm
Product Length
4.1mm
Product Height
1.9mm
RMS Current (Irms)
8A
Saturation Current (Isat)
4.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP4020FA-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
