Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-1R5MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4062RL
Cut Tape65AC4062
Product RangeSRP4020FA Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.310 | $6.55 |
| Total Price | $6.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.310 |
| 10+ | $1.100 |
| 15+ | $1.070 |
| 25+ | $1.030 |
| 50+ | $0.978 |
| 125+ | $0.930 |
| 250+ | $0.871 |
| 500+ | $0.829 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4020FA-1R5MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel65AC4062RL
Cut Tape65AC4062
Product RangeSRP4020FA Series
Inductance1.5µH
RMS Current (Irms)9.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeSRP4020FA Series
Power Inductor Case4.1mm x 4.1mm x 1.9mm
Inductor Case / Package-
DC Resistance Max0.0158ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRP4020FA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.1A
Saturation Current (Isat)
7.5A
Power Inductor Case
4.1mm x 4.1mm x 1.9mm
DC Resistance Max
0.0158ohm
Product Length
4.1mm
Product Height
1.9mm
Alternatives for SRP4020FA-1R5M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
