Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R60M
Newark Part No.78X2687
Product RangeSRP4012TA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.919 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.540 |
| 6000+ | $0.521 |
| 10000+ | $0.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R60M
Newark Part No.78X2687
Product RangeSRP4012TA Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeSRP4012TA Series
Power Inductor Case4.45mm x 4.06mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max0.026ohm
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
SRP4012TA Series
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
6A
Power Inductor Case
4.45mm x 4.06mm x 1mm
DC Resistance Max
0.026ohm
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRP4012TA-R60M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate