Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R22MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel78X2682
Re-Reel79X2008RL
Cut Tape79X2008
Product RangeSRP4012TA Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.924 |
| 25+ | $0.824 |
| 50+ | $0.805 |
| 100+ | $0.785 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.477 |
| 6000+ | $0.460 |
| 10000+ | $0.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R22MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel78X2682
Re-Reel79X2008RL
Cut Tape79X2008
Product RangeSRP4012TA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Power Inductor Case4.45mm x 4.06mm x 1mm
Product RangeSRP4012TA Series
Inductor Case / Package-
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
20A
Product Range
SRP4012TA Series
DC Resistance Max
8000µohm
Product Length
4.45mm
Product Height
1mm
Alternatives for SRP4012TA-R22M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
