Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R22MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78X2682
Product RangeSRP4012TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.484 |
| 8000+ | $0.474 |
| 12000+ | $0.465 |
| 20000+ | $0.455 |
| 40000+ | $0.445 |
| 100000+ | $0.436 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$1,936.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R22MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78X2682
Product RangeSRP4012TA Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Power Inductor Case4.45mm x 4.06mm x 1mm
Product RangeSRP4012TA Series
Inductance Tolerance± 20%
DC Resistance Max8mohm
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1mm
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
20A
Product Range
SRP4012TA Series
DC Resistance Max
8mohm
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP4012TA-R22M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
