Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-1R5MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel78X2694
Re-Reel79X2014RL
Cut Tape79X2014
Product RangeSRP4012TA Series
Your Part Number
1,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.994 | $9.94 |
| Total Price | $9.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.994 |
| 30+ | $0.885 |
| 100+ | $0.842 |
| 250+ | $0.749 |
| 500+ | $0.715 |
| 1000+ | $0.712 |
| 5000+ | $0.652 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.602 |
| 6000+ | $0.585 |
| 10000+ | $0.575 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-1R5MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel78X2694
Re-Reel79X2014RL
Cut Tape79X2014
Product RangeSRP4012TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Power Inductor Case4.45mm x 4.06mm x 1mm
Product RangeSRP4012TA Series
Inductor Case / Package-
DC Resistance Max0.0633ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
4A
Product Range
SRP4012TA Series
DC Resistance Max
0.0633ohm
Product Length
4.45mm
Product Height
1mm
Alternatives for SRP4012TA-1R5M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
