Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2512-1R0MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel79AH6811
Re-Reel78X5435
Cut Tape78X5435
Product RangeSRP2512 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.406 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.406 |
| 10+ | $0.368 |
| 25+ | $0.338 |
| 50+ | $0.303 |
| 100+ | $0.272 |
| 250+ | $0.238 |
| 500+ | $0.213 |
| 1000+ | $0.175 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.148 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2512-1R0MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel79AH6811
Re-Reel78X5435
Cut Tape78X5435
Product RangeSRP2512 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Inductor Case Style2.5mm x 2mm x 1.2mm
Product RangeSRP2512 Series
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Inductor Case Style
2.5mm x 2mm x 1.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.4A
Product Range
SRP2512 Series
DC Resistance Max
0.048ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for SRP2512-1R0M
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
