Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2510TMA-R22M
Newark Part No.33AK7124
Product RangeSRP2510TMA Series
Technical Datasheet
1,045 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 10+ | $0.217 |
| 25+ | $0.208 |
| 50+ | $0.199 |
| 100+ | $0.190 |
| 250+ | $0.182 |
| 500+ | $0.174 |
| 1000+ | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2510TMA-R22M
Newark Part No.33AK7124
Product RangeSRP2510TMA Series
Technical Datasheet
Inductance0.22µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.7A
Product RangeSRP2510TMA Series
Power Inductor Case2.5mm x 2mm x 0.8mm
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.22µH
Inductor Construction
Shielded
Product Range
SRP2510TMA Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
7.2A
Saturation Current (Isat)
7.7A
Power Inductor Case
2.5mm x 2mm x 0.8mm
DC Resistance Max
0.015ohm
Product Length
2.5mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability